Part Details for 6VJ1 by TE Connectivity
Overview of 6VJ1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6VJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1200-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
294 In Stock |
|
$46.8936 / $58.1900 | Buy Now |
DISTI #
6609124-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
500 In Stock |
|
$45.4100 / $57.9000 | Buy Now |
|
Quest Components | 6VJ1 | 42 |
|
$42.2042 / $45.7213 | Buy Now |
|
Quest Components | 6VJ1 | 1 |
|
$14.8600 | Buy Now |
|
Quest Components | 6VJ1 | 3 |
|
$70.3404 | Buy Now |
DISTI #
6609124-1
|
TTI | AC Power Entry Modules 6VJ1 POWER ENTRY EP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
6609124-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6609124-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000022713
|
Sager | AC Power Entry Modules 6A 4-VLT SLCT FUSE Min Qty: 50 | 0 |
|
$42.4800 / $47.4500 | Buy Now |
Part Details for 6VJ1
6VJ1 CAD Models
6VJ1 Part Data Attributes
|
6VJ1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VJ1
TE Connectivity
6A, 100/120/220/240VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |