Part Details for 6XV1831-2K by Siemens
Overview of 6XV1831-2K by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6XV1831-2K
6XV1831-2K CAD Models
6XV1831-2K Part Data Attributes:
|
6XV1831-2K
Siemens
Buy Now
Datasheet
|
Compare Parts:
6XV1831-2K
Siemens
Wire And Cable, 2 Conductor(s), 80V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Approvals | CE; CMX; CUL; UL | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 8 mm | |
Insulator Material | PE | |
Jacket Material | PUR TPE-U | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 80 V | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |