Part Details for 6XV18403AH10 by Siemens
Overview of 6XV18403AH10 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6XV18403AH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6XV18403AH10-ND
|
DigiKey | CABLE 4COND 22AWG GRN 20M MIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$8.2719 / $10.9300 | Buy Now |
DISTI #
982-6XV18403AH10
|
Mouser Electronics | Multi-Conductor Cables CABLE ETHERNET FC TP TRAILING (20M MIN) | 0 |
|
$7.8500 / $12.9900 | Order Now |
DISTI #
70394240
|
RS | 20M MAX, Consignment, 1000M (5 MIO Bending Cycles), CAT. 5, Sold by Meter | Siemens 6XV18403AH10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3000 / $10.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.7800 / $10.3000 | Buy Now |