Part Details for 7 5V 1030 F by Martin Sprocket & Gear Inc
Overview of 7 5V 1030 F by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7 5V 1030 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72480475
|
RS | Sheave,7 Groove, 5V belt, 10.3" OD, 10.2" PD, Bushed for F QD Bushing, Cast I | Martin Sprocket & Gear 7 5V 1030 F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$472.6900 | RFQ |