-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4307
|
Newark | Mt3211B0 Rohs Compliant: Yes |Schrack Te Connectivity 7-1393091-3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $18.1200 | Buy Now |
DISTI #
7-1393091-3
|
Avnet Americas | Electromechanical Relay 3PDT 20A 110VDC 10KOhm Socket - Bulk (Alt: 7-1393091-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393091-3
|
Avnet Americas | Electromechanical Relay 3PDT 20A 110VDC 10KOhm Socket - Bulk (Alt: 7-1393091-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393091-3
|
Avnet Americas | Electromechanical Relay 3PDT 20A 110VDC 10KOhm Socket - Bulk (Alt: 7-1393091-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393091-3
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 110VDC 10KOhm Socket (Alt: 7-1393091-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1393091-3
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 110VDC 10KOhm Socket (Alt: 7-1393091-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3139442
|
Farnell | MT3211B0 RoHS: Compliant Min Qty: 150 Lead time: 32 Weeks, 3 Days Container: Each | 0 |
|
$20.9502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393091-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393091-3
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |