-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.005A (Coil), 220VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1393091-6
|
Avnet Americas | Electromechanical Relay 3PDT 20A 220VDC 40KOhm Plug-In - Bulk (Alt: 7-1393091-6) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393091-6
|
Avnet Americas | Electromechanical Relay 3PDT 20A 220VDC 40KOhm Plug-In - Bulk (Alt: 7-1393091-6) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393091-6
|
Avnet Americas | Electromechanical Relay 3PDT 20A 220VDC 40KOhm Plug-In - Bulk (Alt: 7-1393091-6) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005360349
|
Sager | General Purpose Relays MT3212C0 | 0 |
|
Buy Now | |
DISTI #
7-1393091-6
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 220VDC 40KOhm Plug-In (Alt: 7-1393091-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1393091-6
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 220VDC 40KOhm Plug-In (Alt: 7-1393091-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393091-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393091-6
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.005A (Coil), 220VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 165 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 22 V | |
Coil Resistance | 40000 Ω | |
Coil Voltage(DC)-Max | 220 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 7-1393091-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1393091-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT3212C0 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.005A (Coil), 220VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 7-1393091-6 vs MT3212C0 |