-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7692
|
Newark | General Purpose Relays Dp Pln Qc/Sldr 12Vdc |Amp Te Connectivity 7-1393116-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$28.9400 / $35.4000 | Buy Now |
DISTI #
7-1393116-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 120Ohm Plain Case - Bulk (Alt: 7-1393116-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 125 |
|
$14.8680 / $17.8920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.0800 | Buy Now |
DISTI #
AMP7-1393116-1
|
Heilind Electronics | KUMP-11D18-12=KU | Americas - 0 in Stock |
|
$19.4400 / $20.9355 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT - 12 VDC - 15 A - KUMP Series - Socket - Non Latching. RoHS: Compliant |
689 In Stock |
|
$23.5700 / $47.5900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$20.2800 | Buy Now | |
DISTI #
7-1393116-1
|
TTI | General Purpose Relays KUMP-11D18-12 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 425 In Stock |
|
$16.0400 / $25.2000 | Buy Now |
DISTI #
AMP7-1393116-1
|
Interstate Connecting Components | KUMP-11D18-12=KU | 0 |
|
$19.4400 / $20.9355 | Buy Now |
|
Master Electronics | Power Relay - DPDT - 12 VDC - 15 A - KUMP Series - Socket - Non Latching. RoHS: Compliant |
689 In Stock |
|
$23.5700 / $47.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393116-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |