Part Details for 7-1393118-5 by TE Connectivity
Overview of 7-1393118-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1393118-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 472Ohm 5A 3PDT (38.89x35.71x54.76)mm Socket General Purpose Relay RoHS: Compliant |
15 In Stock |
|
$18.5600 / $23.8200 | Buy Now |
DISTI #
66720693
|
Verical | Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$27.8995 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 472Ohm 5A 3PDT (38.89x35.71x54.76)mm Socket General Purpose Relay RoHS: Compliant |
15 In Stock |
|
$18.5600 / $23.8200 | Buy Now |