-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7763
|
Newark | Industrial Relays Dpdt 2A 48Vdc Gen Purpose Relay |Amp Te Connectivity 7-1393766-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$62.8100 / $66.5000 | Buy Now |
DISTI #
2266-7-1393766-3-ND
|
DigiKey | R10-E1Z2-V2.5K=R10 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
54 In Stock |
|
$60.3900 / $63.9400 | Buy Now |
DISTI #
7-1393766-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Plug-In - Bulk (Alt: 7-1393766-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$49.4420 / $59.4980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 47 Weeks Container: Box | 0Box |
|
$52.3800 | Buy Now |
DISTI #
AMP7-1393766-3
|
Heilind Electronics | R10-E1Z2-V2.5K=R10 | Americas - 0 in Stock |
|
$64.6457 / $69.6185 | Buy Now |
|
Onlinecomponents.com | R10-E1Z2-V2.5K=R10 RoHS: Compliant |
54 Partner Stock |
|
$58.9600 / $63.8300 | Buy Now |
DISTI #
16331940
|
Verical | Signal Relay 48VDC 7.5A DPDT( (29.6mm 18.7mm 30.15mm)) Socket Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$56.6300 / $59.9600 | Buy Now |
DISTI #
AMP7-1393766-3
|
Interstate Connecting Components | R10-E1Z2-V2.5K=R10 | 0 |
|
$64.6457 / $69.6185 | Buy Now |
DISTI #
TE Connectivity 7-1393766-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 54 |
|
Buy Now | |
|
Master Electronics | R10-E1Z2-V2.5K=R10 RoHS: Compliant |
54 Partner Stock |
|
$58.9600 / $63.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393766-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393766-3
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Power | 900 mW | |
Coil Resistance | 2500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |