Part Details for 7-1393808-8 by TE Connectivity
Overview of 7-1393808-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 7-1393808-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4414
|
Newark | V23154D 720W 56 Rohs Compliant: Yes |Axicom Te Connectivity 7-1393808-8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4500 / $214.8900 | Buy Now |
DISTI #
7-1393808-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 31V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.5105 | Buy Now |
DISTI #
7-1393808-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 31VDC 530Ohm Socket - Bulk (Alt: 7-1393808-8) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$162.6500 / $445.5000 | Buy Now |
DISTI #
7-1393808-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 31VDC 530Ohm Socket - Bulk (Alt: 7-1393808-8) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393808-8
|
Avnet Abacus | Electromechanical Relay DPDT 2A 31VDC 530Ohm Socket (Alt: 7-1393808-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1393808-8
|
Avnet Abacus | Electromechanical Relay DPDT 2A 31VDC 530Ohm Socket (Alt: 7-1393808-8) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$162.6500 / $445.5000 | Buy Now |
Part Details for 7-1393808-8
7-1393808-8 CAD Models
7-1393808-8 Part Data Attributes:
|
7-1393808-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393808-8
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 31VDC (Coil), 700mW (Coil), 2A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Power | 700 mW | |
Coil Resistance | 530 Ω | |
Coil Voltage(DC)-Max | 31 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 24mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |