-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1423091-2
|
Avnet Americas | Power Relay SPST-NO 277VAC 12VDC Panel Mount Bundle - Bulk (Alt: 7-1423091-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8564 / $4.3540 | Buy Now |
DISTI #
571-7-1423091-2
|
Mouser Electronics | General Purpose Relays T9AP1D54-12 RoHS: Compliant | 0 |
|
$4.3000 / $6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$3.8900 | Buy Now |
DISTI #
AMP7-1423091-2
|
Heilind Electronics | T9AP1D54-12-POWER RELAY, 30AMP MONOSTABLE, DC(66) | Americas - 0 in Stock |
|
$4.3621 / $4.6011 | Buy Now |
|
Onlinecomponents.com | T9AP1D54-12 RoHS: Compliant |
930 In Stock |
|
$4.4500 / $8.1400 | Buy Now |
DISTI #
63013570
|
Verical | Power Relay 12VDC 30A SPST-NO(32.5x27.4x27.9)mm Flange Min Qty: 10 Package Multiple: 5 | Americas - 930 |
|
$5.6121 / $10.5852 | Buy Now |
DISTI #
7-1423091-2
|
Avnet Americas | Power Relay SPST-NO 277VAC 12VDC Panel Mount Bundle - Bulk (Alt: 7-1423091-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8564 / $4.3540 | Buy Now |
DISTI #
AMP7-1423091-2
|
Interstate Connecting Components | T9AP1D54-12-POWER RELAY, 30AMP MONOSTABLE, DC(66) | 0 |
|
$4.3621 / $4.6011 | Buy Now |
DISTI #
000000000005648243
|
Sager | General Purpose Relays T9AP1D54-12 Min Qty: 50 | 0 |
|
$5.1800 | Buy Now |
|
Master Electronics | T9AP1D54-12 RoHS: Compliant |
930 In Stock |
|
$4.4500 / $8.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1423091-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1423091-2
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 1000 mW | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |