Part Details for 7-1437571-3 by TE Connectivity
Overview of 7-1437571-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1437571-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2924
|
Newark | Pushbutton Switches Switch Pb Spdt 0.137 T/H Blue |Alcoswitch Te Connectivity 7-1437571-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$7.9900 | Buy Now |
DISTI #
2266-7-1437571-3-ND
|
DigiKey | TPB11FGRA6=SW P/B MOMENTARY Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$7.5600 / $10.1300 | Buy Now |
DISTI #
7-1437571-3
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 7-1437571-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$5.1802 / $6.2338 | Buy Now |
DISTI #
AMP7-1437571-3
|
Heilind Electronics | TPB11FGRA6=SW P/B MOMENTARY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TPB11FGRA6=SW P/B MOMENTARY |
250 Partner Stock |
|
$4.4600 / $7.1200 | Buy Now |
DISTI #
55835763
|
Verical | Switch Push Button SPDT Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk Min Qty: 7 Package Multiple: 1 | Americas - 250 |
|
$7.0900 / $9.5000 | Buy Now |
DISTI #
7-1437571-3
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 7-1437571-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$5.1802 / $6.2338 | Buy Now |
DISTI #
7-1437571-3
|
TME | Switch: push-button, Pos: 2, SPDT, 20mA/20VAC, 0.02A/20VDC, ON-(ON) Min Qty: 10 | 0 |
|
$21.1200 | RFQ |
DISTI #
AMP7-1437571-3
|
Interstate Connecting Components | TPB11FGRA6=SW P/B MOMENTARY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1437571-3
|
PEI Genesis | Pushbutton Switch, SPDT, 0.4 | 250 |
|
Buy Now |
Part Details for 7-1437571-3
7-1437571-3 CAD Models
7-1437571-3 Part Data Attributes:
|
7-1437571-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437571-3
TE Connectivity
Pushbutton Switch, SPDT, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.216 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 2.548 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |