-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6PCR-03-1224=6PCR ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7816
|
Newark | Barrier Terminal Blocks 6Pcr-03-1224 6Pcr Assy |Amp Te Connectivity 7-1437651-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$1.7600 / $2.4100 | Buy Now |
DISTI #
A136576-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
370 In Stock |
|
$1.2416 / $2.1600 | Buy Now |
DISTI #
7-1437651-0
|
Avnet Americas | Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 7-1437651-0) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$1.2003 / $1.3552 | Buy Now |
DISTI #
571-7-1437651-0
|
Mouser Electronics | Barrier Terminal Blocks 6PCR-03-1224 6PCR ASSY RoHS: Compliant | 1489 |
|
$1.2400 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
AMP7-1437651-0
|
Heilind Electronics | 6PCR-03-12246PCR ASSEMBLY | Americas - 0 in Stock |
|
$1.1906 / $1.4448 | Buy Now |
|
Onlinecomponents.com | 6PCR-03-1224=6PCR ASSEMBLY RoHS: Compliant |
3000 Partner Stock |
|
$1.0800 / $1.9500 | Buy Now |
DISTI #
16331996
|
Verical | Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package Min Qty: 45 Package Multiple: 1 | Americas - 3000 |
|
$1.3100 / $1.3900 | Buy Now |
DISTI #
7-1437651-0
|
Avnet Americas | Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 7-1437651-0) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$1.2003 / $1.3552 | Buy Now |
DISTI #
7-1437651-0
|
Avnet Americas | Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 7-1437651-0) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$1.2003 / $1.3552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1437651-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437651-0
TE Connectivity
6PCR-03-1224=6PCR ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 7-1437651-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1437651-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546158-8 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1437651-0 vs 2-1546158-8 |