Part Details for 7-1472969-5 by TE Connectivity
Overview of 7-1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$707.2450 | Buy Now |
DISTI #
7-1472969-5
|
Avnet Americas | 7022MD=RLY,STD,OFF,2P,28V,50S - Bulk (Alt: 7-1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$612.0660 / $736.5540 | Buy Now |
DISTI #
571-7-1472969-5
|
Mouser Electronics | Time Delay & Timing Relays 7022MD=RLY,STD,OFF,2 P,28V,50S | 0 |
|
$696.7000 / $707.1500 | Order Now |
DISTI #
71993797
|
RS | Relay, 7022Md=Std, Off, 2P, 28V, 50S | TE Connectivity 7-1472969-5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$785.8300 | RFQ |
DISTI #
AMP7-1472969-5
|
Heilind Electronics | 7022MD=RLY,STD,OFF,2P,28V,50S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022MD=RLY,STD,OFF,2P,28V,50S | 0 |
|
$493.3600 / $730.5000 | Buy Now |
DISTI #
7-1472969-5
|
Avnet Americas | 7022MD=RLY,STD,OFF,2P,28V,50S - Bulk (Alt: 7-1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$612.0660 / $736.5540 | Buy Now |
DISTI #
7-1472969-5
|
Avnet Americas | 7022MD=RLY,STD,OFF,2P,28V,50S - Bulk (Alt: 7-1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$612.0660 / $736.5540 | Buy Now |
DISTI #
000000000003837701
|
Sager | Time Delay & Timing Relays 7022MD=RLY,STD,OFF,2 P,28V,50S Min Qty: 1 | 0 |
|
$464.1800 / $756.4400 | Buy Now |
|
Master Electronics | 7022MD=RLY,STD,OFF,2P,28V,50S | 0 |
|
$493.3600 / $730.5000 | Buy Now |
Part Details for 7-1472969-5
7-1472969-5 CAD Models
7-1472969-5 Part Data Attributes
|
7-1472969-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1472969-5
TE Connectivity
7022MD=RLY,STD,OFF,2P,28V,50S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |