Part Details for 7-1472973-8 by TE Connectivity
Overview of 7-1472973-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1472973-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3774
|
Newark | 7012X10Bl=Rly,std,on,2P,130V,5S,l Opt |Agastat Te Connectivity 7-1472973-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.8800 / $723.3400 | Buy Now |
DISTI #
7-1472973-8-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$668.4960 | Buy Now |
DISTI #
7-1472973-8
|
Avnet Americas | 7012X10BL=RLY,STD,ON,2P,130V,5 - Bulk (Alt: 7-1472973-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$557.8686 / $671.3334 | Buy Now |
DISTI #
71993528
|
RS | Relay, 7012X10Bl=Std, On, 2P, 130V, 5S, L Opt | TE Connectivity 7-1472973-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$716.2800 | RFQ |
DISTI #
AMP7-1472973-8
|
Heilind Electronics | 7012X10BL=RLY,STD,ON,2P,130V,5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7012X10BL=RLY,STD,ON,2P,130V,5S,L OPT |
1 In Stock |
|
$529.2300 / $646.5600 | Buy Now |
DISTI #
7-1472973-8
|
Avnet Americas | 7012X10BL=RLY,STD,ON,2P,130V,5 - Bulk (Alt: 7-1472973-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$557.8686 / $671.3334 | Buy Now |
DISTI #
7-1472973-8
|
Avnet Americas | 7012X10BL=RLY,STD,ON,2P,130V,5 - Bulk (Alt: 7-1472973-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$557.8686 / $671.3334 | Buy Now |
DISTI #
AMP7-1472973-8
|
Interstate Connecting Components | 7012X10BL=RLY,STD,ON,2P,130V,5 | 0 |
|
Buy Now | |
DISTI #
000000000002477563
|
Sager | Time Delay & Timing Relays 7012X10BL=RLY,STD,ON,2P,130V,5S,L OPT Min Qty: 1 | 0 |
|
$517.0800 / $709.1600 | Buy Now |
Part Details for 7-1472973-8
7-1472973-8 CAD Models
7-1472973-8 Part Data Attributes
|
7-1472973-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1472973-8
TE Connectivity
7012X10BL=RLY,STD,ON,2P,130V,5S,L OPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 130 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |