-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6PCV-20-1362=6 SERIES SPECIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136582-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
245 In Stock |
|
$15.1276 / $18.5000 | Buy Now |
DISTI #
7-1546158-9
|
Avnet Americas | Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 7-1546158-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$7.8195 / $8.5642 | Buy Now |
DISTI #
650-7-1546158-9
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-20-1362=6 SERIES SPECIAL RoHS: Compliant | 0 |
|
$10.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$7.3100 | Buy Now |
DISTI #
AMP7-1546158-9
|
Heilind Electronics | 6PCV-20-1362=6 SERIES SPECIAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6PCV-20-1362=6 SERIES SPECIAL RoHS: Compliant | 0 |
|
$7.8700 / $23.0900 | Buy Now |
DISTI #
7-1546158-9
|
Avnet Americas | Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 7-1546158-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$7.8195 / $8.5642 | Buy Now |
DISTI #
7-1546158-9
|
Avnet Americas | Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 7-1546158-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$7.8195 / $8.5642 | Buy Now |
DISTI #
AMP7-1546158-9
|
Interstate Connecting Components | 6PCV-20-1362=6 SERIES SPECIAL | 0 |
|
Buy Now | |
|
Master Electronics | 6PCV-20-1362=6 SERIES SPECIAL RoHS: Compliant | 0 |
|
$7.8700 / $23.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1546158-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1546158-9
TE Connectivity
6PCV-20-1362=6 SERIES SPECIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 7-1546158-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1546158-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546685-2 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1546158-9 vs 1-1546685-2 |
6PCV-20-720 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1546158-9 vs 6PCV-20-720 |
3-1546159-5 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1546158-9 vs 3-1546159-5 |