-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1565033-2) 04P EP HDR HSG V0 GWT NO 0203P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7827
|
Newark | 04P Ep Hdr Hsg V0 Gwt No 0203P |Amp Te Connectivity 7-1565033-2 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11134 |
|
$0.2080 | Buy Now |
DISTI #
01Y0411
|
Newark | 04P Ep Hdr Hsg V0 Gwt No 0203P |Amp Te Connectivity 7-1565033-2 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
2266-7-1565033-2-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 350 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
11134 In Stock |
|
$0.1940 / $0.2050 | Buy Now |
DISTI #
7-1565033-2-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 350 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1681 | Buy Now |
DISTI #
7-1565033-2
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole (Alt: 7-1565033-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 | 0 |
|
$0.1782 | Buy Now |
DISTI #
571-7-1565033-2
|
Mouser Electronics | Headers & Wire Housings 04P EP HDR HSG V0 GWT NO 0203P RoHS: Compliant | 0 |
|
$0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1582 | Buy Now |
DISTI #
AMP7-1565033-2
|
Heilind Electronics | 04P EP HDR HSG V0 GWT NO 0203P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Power HDR 4 POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant |
11134 Partner Stock |
|
$0.1760 / $0.2099 | Buy Now |
DISTI #
AMP7-1565033-2
|
Interstate Connecting Components | 04P EP HDR HSG V0 GWT NO 0203P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1565033-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1565033-2
TE Connectivity
(7-1565033-2) 04P EP HDR HSG V0 GWT NO 0203P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.339 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 1565033 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 39u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |