Part Details for 7-1617529-3 by TE Connectivity
Overview of 7-1617529-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1617529-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617529-3
|
Avnet Americas | FW1101R00=2020 FW RELAY - Bulk (Alt: 7-1617529-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$384.1372 / $462.2668 | Buy Now |
DISTI #
AMP7-1617529-3
|
Heilind Electronics | FW1101R00=2020 FW RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FW1101R00=2020 FW RELAY |
1 In Stock |
|
$439.4800 / $465.1600 | Buy Now |
DISTI #
7-1617529-3
|
TTI | Low Signal Relays - PCB FW1101R00=2020 FW RELAY Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$439.1900 | Buy Now |
DISTI #
7-1617529-3
|
Avnet Americas | FW1101R00=2020 FW RELAY - Bulk (Alt: 7-1617529-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$384.1372 / $462.2668 | Buy Now |
DISTI #
7-1617529-3
|
Avnet Americas | FW1101R00=2020 FW RELAY - Bulk (Alt: 7-1617529-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$384.1372 / $462.2668 | Buy Now |
DISTI #
AMP7-1617529-3
|
Interstate Connecting Components | FW1101R00=2020 FW RELAY | 0 |
|
Buy Now | |
DISTI #
000000000003352782
|
Sager | Low Signal Relays - PCB FW1101R00=2020 FW RELAY Min Qty: 1 | 0 |
|
$434.0500 / $465.0600 | Buy Now |
DISTI #
3209564
|
Farnell | FW1101R00=2020 FW RELAY RoHS: Not Compliant Min Qty: 12 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$465.4282 | Buy Now |
|
Master Electronics | FW1101R00=2020 FW RELAY |
1 In Stock |
|
$439.4800 / $465.1600 | Buy Now |
Part Details for 7-1617529-3
7-1617529-3 CAD Models
7-1617529-3 Part Data Attributes
|
7-1617529-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617529-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 110VDC (Coil), 1330mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1330 mW | |
Coil Resistance | 9100 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |