-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.056A (COIL), 28VDC (COIL), 1568mW (COIL), 5A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP7-1617758-9
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP7-1617758-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-205-BZ4 |
169 On Order |
|
$243.3200 / $301.0800 | Buy Now |
DISTI #
7-1617758-9
|
TTI | General Purpose Relays FCB-205-BZ4 Min Qty: 17 Package Multiple: 10 Container: Each | Americas - 0 |
|
$271.6500 | Buy Now |
DISTI #
AMP7-1617758-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP7-1617758-9 | 0 |
|
Buy Now | |
DISTI #
000000000003025576
|
Sager | General Purpose Relays FCB-205-BZ4 Min Qty: 1 | 0 |
|
$189.7700 / $251.6700 | Buy Now |
|
Master Electronics | FCB-205-BZ4 |
169 On Order |
|
$243.3200 / $301.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617758-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617758-9
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.056A (COIL), 28VDC (COIL), 1568mW (COIL), 5A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Power | 1568 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |