-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 100ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1676966-3
|
Avnet Americas | Res Wirewound 100 Ohm 5% 2W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 7-1676966-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
|
Future Electronics | SMW2 Series 100 Ohm 2 W ±5 % ±200ppm/°C Surface Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1690 / $0.1810 | Buy Now |
DISTI #
AMP7-1676966-3
|
Heilind Electronics | SMW2 100R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMW2 100R 5% RoHS: Compliant |
4000 Partner Stock |
|
$0.1513 / $0.1820 | Buy Now |
DISTI #
SMW2100RJT
|
TTI | Wirewound Resistors - SMD SMW2 100R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 38000 In Stock |
|
$0.1520 / $0.1800 | Buy Now |
DISTI #
7-1676966-3
|
Avnet Americas | Res Wirewound 100 Ohm 5% 2W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 7-1676966-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
AMP7-1676966-3
|
Interstate Connecting Components | SMW2 100R 5% | 0 |
|
Buy Now | |
DISTI #
7-1676966-3
|
Avnet Abacus | Res Power Wirewound 2616 100 Ohm 5% 2W �200ppm/�C Molded T/R (Alt: 7-1676966-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1676966-3
|
Avnet Abacus | Res Power Wirewound 2616 100 Ohm 5% 2W �200ppm/�C Molded T/R (Alt: 7-1676966-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW2 100R 5% RoHS: Compliant |
4000 Partner Stock |
|
$0.1513 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1676966-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1676966-3
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 100ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 4mm x 6.7mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |