Part Details for 7-1734152-1 by TE Connectivity
Overview of 7-1734152-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1734152-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7890
|
Newark | 6 Pole(S), Female, Solder Terminal, Jack |Amp Te Connectivity 7-1734152-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6650 / $1.1030 | Buy Now | |
DISTI #
TE Connectivity 7-1734152-1
|
PEI Genesis | 6 Pole(s), Female, Solder Te | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6650 / $1.1030 | Buy Now |
Part Details for 7-1734152-1
7-1734152-1 CAD Models
7-1734152-1 Part Data Attributes:
|
7-1734152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1734152-1
TE Connectivity
3.5mm AUDIO CONNECTOR, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | PHONO | |
Body Breadth | 0.187 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | JACK | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.079 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | .5004 N |