Part Details for 7-179970-1 by TE Connectivity
Overview of 7-179970-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-179970-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-7-179970-1
|
Mouser Electronics | Power to the Board 250 POSITIVE EX2 REC HSG 1P NA GWT RoHS: Compliant | 0 |
|
$0.0810 / $0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 7200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0519 | Buy Now |
DISTI #
AMP7-179970-1
|
Heilind Electronics | PL EX 1P .250 HOUSING RECEPTAC | Americas - 0 in Stock |
|
$0.0629 / $0.0668 | Buy Now |
|
Onlinecomponents.com | 250 POSITIVE EX2 REC HSG 1P NA GWT RoHS: Compliant | 0 |
|
$0.0605 / $0.0881 | Buy Now |
DISTI #
AMP7-179970-1
|
Interstate Connecting Components | PL EX 1P .250 HOUSING RECEPTAC | 0 |
|
$0.0629 / $0.0668 | Buy Now |
|
Master Electronics | 250 POSITIVE EX2 REC HSG 1P NA GWT RoHS: Compliant | 0 |
|
$0.0605 / $0.0881 | Buy Now |
Part Details for 7-179970-1
7-179970-1 CAD Models
7-179970-1 Part Data Attributes
|
7-179970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-179970-1
TE Connectivity
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.26 inch | |
Body Depth | 0.862 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |