7-1879338-3
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP

Overview of 7-1879338-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 7-1879338-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-7-1879338-3TR-ND
DigiKey FIXED RESISTOR, THIN FILM, 0.063 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $0.0400
  • 10,000 $0.0346
  • 20,000 $0.0326
  • 50,000 $0.0307
  • 100,000 $0.0288
$0.0288 / $0.0400 Buy Now
DISTI # 7-1879338-3
Avnet Americas SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879338-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.0174
  • 2,000 $0.0169
  • 4,000 $0.0164
  • 6,000 $0.0159
  • 8,000 $0.0154
$0.0154 / $0.0174 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.0155
$0.0155 Buy Now
DISTI # AMP7-1879338-3
Heilind Electronics CPF 0603 150K 1% 50PPM 1K RL Americas - 0 in Stock
  • 1,000 $0.0234
  • 9,000 $0.0197
  • 21,000 $0.0176
  • 46,000 $0.0168
  • 91,000 $0.0158
$0.0158 / $0.0234 Buy Now
Onlinecomponents.com CPF 0603 150K 1% 50PPM 1K RL RoHS: Compliant 22650 In Stock
  • 1,000 $0.0235
  • 8,000 $0.0198
  • 25,000 $0.0160
  • 50,000 $0.0147
  • 100,000 $0.0134
  • 150,000 $0.0132
  • 250,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0235 Buy Now
DISTI # CPF0603F150KC1
TTI Thin Film Resistors - SMD CPF 0603 150K 1% 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.0188
  • 3,000 $0.0184
  • 5,000 $0.0180
  • 10,000 $0.0177
  • 20,000 $0.0173
  • 50,000 $0.0156
  • 100,000 $0.0134
$0.0134 / $0.0188 Buy Now
DISTI # CPF0603F150KC1
TME Resistor: thin film, SMD, 0603, 150kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 1000 0
  • 1,000 $0.0216
$0.0216 RFQ
DISTI # AMP7-1879338-3
Interstate Connecting Components CPF 0603 150K 1% 50PPM 1K RL 0
  • 1,000 $0.0234
  • 9,000 $0.0197
  • 21,000 $0.0176
  • 46,000 $0.0168
  • 91,000 $0.0158
$0.0158 / $0.0234 Buy Now
Chip 1 Exchange INSTOCK 2600
RFQ
DISTI # 7-1879338-3
Avnet Abacus SMD Chip Resistor, 150 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 7-1879338-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 7-1879338-3
Avnet Abacus SMD Chip Resistor, 150 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 7-1879338-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408336725
Chip1Stop Surface Mount Resistor RoHS: Compliant 2000
  • 4,000 $0.0229
$0.0229 Buy Now
Master Electronics CPF 0603 150K 1% 50PPM 1K RL RoHS: Compliant 22650 In Stock
  • 1,000 $0.0235
  • 8,000 $0.0198
  • 25,000 $0.0160
  • 50,000 $0.0147
  • 100,000 $0.0134
  • 150,000 $0.0132
  • 250,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0235 Buy Now

CAD Models for 7-1879338-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1879338-3 by TE Connectivity

7-1879338-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 7-1879338-3
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for 7-1879338-3

This table gives cross-reference parts and alternative options found for 7-1879338-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1879338-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTTFR0603FTDY1503 RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Central Technologies 7-1879338-3 vs CTTFR0603FTDY1503
CTTFR0603FTD1503 RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Central Technologies 7-1879338-3 vs CTTFR0603FTD1503
PCF-W0603R-02-1503-F-P-LT RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Resistors 7-1879338-3 vs PCF-W0603R-02-1503-F-P-LT
TFCR0603-16W-C-1503FT-1K Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD 7-1879338-3 vs TFCR0603-16W-C-1503FT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1879338-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1879338-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1879338-3 would you like to use for your alert(s)?
  • Please alert me when 7-1879338-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1879338-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1879338-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1879338-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1879338-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1879338-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: