Part Details for 7-2150178-2 by TE Connectivity
Overview of 7-2150178-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 7-2150178-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2150178-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-127F210O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,326.1800 | Buy Now |
DISTI #
7-2150178-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 3.23mm Width Crimp Terminals - Bulk (Alt: 7-2150178-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,444.7650 / $5,348.7850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4,593.6000 | Buy Now |
DISTI #
AMP7-2150178-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-127F210 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-E-127F210O | 0 |
|
$4,809.0500 / $5,085.1000 | Buy Now |
DISTI #
7-2150178-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 3.23mm Width Crimp Terminals - Bulk (Alt: 7-2150178-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,444.7650 / $5,348.7850 | Buy Now |
DISTI #
AMP7-2150178-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-127F210 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-E-127F210O | 0 |
|
$4,809.0500 / $5,085.1000 | Buy Now |