-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-215464-6) 06P.MICRO-MATCH MOB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP7-215464-6
|
Heilind Electronics | 06P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Header - Male Pin - 6 Positions - 2 Rows - 0.100" (2.54mm) Pitch - 1.5A - 230V - Press-Fit, Solder Termination - Through Hole - Red. RoHS: Compliant |
2380 In Stock |
|
$0.6250 / $0.8000 | Buy Now |
|
Bristol Electronics | 393 |
|
RFQ | ||
DISTI #
7-215464-6
|
TTI | Headers & Wire Housings MOB 6 POS VERT Min Qty: 4250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6000 | Buy Now |
DISTI #
TE Connectivity 7-215464-6
|
PEI Genesis | Board Connector 6 Contact(s) | 1750 |
|
Buy Now | |
|
Master Electronics | Header - Male Pin - 6 Positions - 2 Rows - 0.100" (2.54mm) Pitch - 1.5A - 230V - Press-Fit, Solder Termination - Through Hole - Red. RoHS: Compliant |
2380 In Stock |
|
$0.6250 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-215464-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-215464-6
TE Connectivity
(7-215464-6) 06P.MICRO-MATCH MOB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |