-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-2176070-0) 3521 7K5 1% 2W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116053CT-ND
|
DigiKey | RES SMD 7.5K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27020 In Stock |
|
$0.1626 / $0.9400 | Buy Now |
DISTI #
7-2176070-0
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
279-7-2176070-0
|
Mouser Electronics | Thick Film Resistors - SMD 3521 7K5 1% 2W RoHS: Compliant | 11096 |
|
$0.1600 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1626 | Buy Now |
DISTI #
AMP7-2176070-0
|
Heilind Electronics | 3521 7K5 1% 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3521 7K5 1% 2W RoHS: Compliant | 0 |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
7-2176070-0
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
7-2176070-0
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
TE Connectivity 7-2176070-0
|
PEI Genesis | Fixed Resistor Thick Film 2W | 1000 |
|
Buy Now | |
DISTI #
7-2176070-0
|
Avnet Abacus | SMD Chip Resistor, 7.5 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 7-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176070-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176070-0
TE Connectivity
(7-2176070-0) 3521 7K5 1% 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |