-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 100W, 3900ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176429-4
|
Avnet Americas | Resistor, 3.9 kOhm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 7-2176429-4) Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$13.7302 / $16.5228 | Buy Now |
|
Future Electronics | 3.9 kOhms 1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.8200 / $13.4600 | Buy Now |
DISTI #
AMP7-2176429-4
|
Heilind Electronics | MPT100 3K9 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MPT100 3K9 1% |
103 Partner Stock |
|
$15.0800 / $20.4800 | Buy Now |
DISTI #
7-2176429-4
|
Avnet Americas | Resistor, 3.9 kOhm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 7-2176429-4) Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$13.7302 / $16.5228 | Buy Now |
DISTI #
7-2176429-4
|
Avnet Americas | Resistor, 3.9 kOhm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 7-2176429-4) Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$13.7302 / $16.5228 | Buy Now |
|
Master Electronics | MPT100 3K9 1% |
103 Partner Stock |
|
$15.0800 / $20.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176429-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176429-4
TE Connectivity
Fixed Resistor, Thick Film, 100W, 3900ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 3.5W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 700 V |