Part Details for 7-2176618-1 by TE Connectivity
Overview of 7-2176618-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2176618-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-7-2176618-1
|
Mouser Electronics | Thin Film Resistors - SMD SMQF1W 180K 5% RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1969 | Buy Now |
DISTI #
AMP7-2176618-1
|
Heilind Electronics | SMQF1W 180K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2118 / $0.2389 | Buy Now | |
DISTI #
AMP7-2176618-1
|
Interstate Connecting Components | SMQF1W 180K 5% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2118 / $0.2389 | Buy Now |