-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2213766-9
|
Avnet Americas | AV19 DPL 5A POWER LED BLUE 24V - Trays (Alt: 7-2213766-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.6088 / $15.1733 | Buy Now |
DISTI #
655-7-2213766-9
|
Mouser Electronics | Pushbutton Switches AV19 DPL 3A POWER LED BLUE 24V RoHS: Compliant | 0 |
|
$14.1000 / $19.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$13.3600 | Buy Now |
DISTI #
AMP7-2213766-9
|
Heilind Electronics | AV19 DPL 5A POWER LED BLUE 24V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV19 DPL 5A POWER LED BLUE 24V RoHS: Compliant |
106 In Stock |
|
$13.0200 / $20.0300 | Buy Now |
DISTI #
77322255
|
Verical | Flush Pushbutton Switch Min Qty: 10 Package Multiple: 1 | Americas - 100 |
|
$13.7703 / $15.4930 | Buy Now |
DISTI #
63000234
|
Verical | Flush Pushbutton Switch Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$17.1206 / $24.6979 | Buy Now |
DISTI #
76083538
|
Verical | Flush Pushbutton Switch Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$15.2900 | Buy Now |
DISTI #
7-2213766-9
|
TTI | Pushbutton Switches AV19 DPL 3A POWER LED BLUE 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 57 In Stock |
|
$13.5400 / $17.0700 | Buy Now |
DISTI #
7-2213766-9
|
Avnet Americas | AV19 DPL 5A POWER LED BLUE 24V - Trays (Alt: 7-2213766-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.6088 / $15.1733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2213766-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2213766-9
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |