-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 5 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0945
|
Newark | Ptl 1X5 Cap Panel Mt Glw Wire Key C Grn |Te Connectivity 7-2232263-7 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.6250 | Buy Now |
DISTI #
7-2232263-7-ND
|
DigiKey | CONN RCPT HSG 5POS 6.00MM Min Qty: 900 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5996 | Buy Now |
DISTI #
7-2232263-7
|
Avnet Americas | 1X5 CAP HOUSING PANEL MOUNT KEY C GRE - Bulk (Alt: 7-2232263-7) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4121 / $0.4959 | Buy Now |
DISTI #
571-7-2232263-7
|
Mouser Electronics | Heavy Duty Power Connectors 1x5 cap Hsng panel mount Key C gre RoHS: Compliant | 0 |
|
$0.5180 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Bag | 0Bag |
|
$0.4110 | Buy Now |
DISTI #
AMP7-2232263-7
|
Heilind Electronics | PTL 1X5 CAP PANEL MT GLW WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PTL 1X5 CAP PANEL MT GLW WIRE KEY C GRN RoHS: Compliant | 0 |
|
$0.4553 / $0.5937 | Buy Now |
|
Onlinecomponents.com | PTL 1X5 CAP PANEL MT GLW WIRE KEY C GRN RoHS: Compliant | 0 |
|
$0.4214 / $0.4713 | Buy Now |
DISTI #
AMP7-2232263-7
|
Interstate Connecting Components | PTL 1X5 CAP PANEL MT GLW WIRE | 0 |
|
Buy Now | |
|
Master Electronics | PTL 1X5 CAP PANEL MT GLW WIRE KEY C GRN RoHS: Compliant | 0 |
|
$0.4553 / $0.5937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2232263-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2232263-7
TE Connectivity
Combination Line Connector, 5 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.703 inch | |
Body Depth | 0.589 inch | |
Body Length | 1.555 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |