Part Details for 7-2234067-2 by TE Connectivity
Overview of 7-2234067-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-2234067-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2234067-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-063F081F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,848.5500 | Buy Now |
DISTI #
7-2234067-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for 1.19mm Width Crimp Terminals - Bulk (Alt: 7-2234067-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,211.6650 / $3,864.8850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,319.2100 | Buy Now |
DISTI #
AMP7-2234067-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-063F081 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-063F081F | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |
DISTI #
AMP7-2234067-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-063F081 | 0 |
|
Buy Now |
Part Details for 7-2234067-2
7-2234067-2 CAD Models
7-2234067-2 Part Data Attributes:
|
7-2234067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2234067-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |