Part Details for 7-2252003-6 by TE Connectivity
Overview of 7-2252003-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 7-2252003-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145156-ND
|
DigiKey | SCS6004K=SMART CURRENT SENSOR Min Qty: 1 Lead time: 42 Weeks Container: Box |
1 In Stock |
|
$13,560.1100 | Buy Now |
DISTI #
7-2252003-6
|
Avnet Americas | Smart Current Sensor -20A to 600A 3.5% 16V to 32V (Alt: 7-2252003-6) Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
28AH9468
|
Avnet Americas | Smart Current Sensor -20A to 600A 3.5% 16V to 32V - Bulk (Alt: 28AH9468) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
RFQ | |
DISTI #
650-7-2252003-6
|
Mouser Electronics | Industrial Current Sensors SCS6004K SMART CURRENT SENSOR RoHS: Not Compliant | 2 |
|
$14,571.4600 | Buy Now |
DISTI #
71778004
|
RS | Industrial Smart Current Sensor, SCS6004K S | TE Connectivity 7-2252003-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15,205.3900 | RFQ |
DISTI #
AMP7-2252003-6
|
Heilind Electronics | SCS6004K=SMART CURRENT SENSOR | Americas - 1 in Stock |
|
$2,795.8500 / $16,272.1350 | Buy Now |
|
Onlinecomponents.com | SCS6004K=SMART CURRENT SENSOR | 0 |
|
$4,394.0000 / $14,060.7800 | Buy Now |
DISTI #
7-2252003-6
|
Avnet Americas | Smart Current Sensor -20A to 600A 3.5% 16V to 32V (Alt: 7-2252003-6) Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
28AH9468
|
Avnet Americas | Smart Current Sensor -20A to 600A 3.5% 16V to 32V - Bulk (Alt: 28AH9468) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
RFQ | |
DISTI #
AMP7-2252003-6
|
Interstate Connecting Components | SCS6004K=SMART CURRENT SENSOR | 0 |
|
$2,795.8500 / $16,272.1350 | Buy Now |