Part Details for 7-2266164-2 by TE Connectivity
Overview of 7-2266164-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7-2266164-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2266164-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-217F272OV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,008.7500 | Buy Now |
DISTI #
7-2266164-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 5.5mm Width Crimp Terminals - Bulk (Alt: 7-2266164-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,683.4020 / $8,042.7380 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$6,907.2000 | Buy Now |
DISTI #
AMP7-2266164-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-217F272 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-217F272OV | 0 |
|
$7,218.7600 / $7,440.3000 | Buy Now |
DISTI #
AMP7-2266164-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-217F272 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-217F272OV | 0 |
|
$7,218.7600 / $7,440.3000 | Buy Now |