Part Details for 7-240641-2 by TE Connectivity
Overview of 7-240641-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-240641-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4678
|
Newark | Spacer, slug Blade(325) |Amp Te Connectivity 7-240641-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $24.6400 | Buy Now |
DISTI #
3937-7-240641-2-ND
|
DigiKey | SPACER,SLUG BLADE(325) Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$39.1600 | Buy Now |
DISTI #
7-240641-2-ND
|
DigiKey | SPACER,SLUG BLADE(325) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4500 | Buy Now |
DISTI #
2266-7-240641-2-ND
|
DigiKey | SPACER,SLUG BLADE(325) Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7-240641-2
|
Avnet Americas | SPACER,SLUG BLADE(325) - Bulk (Alt: 7-240641-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$16.5200 / $19.8800 | Buy Now |
DISTI #
571-7-240641-2
|
Mouser Electronics | Crimpers / Crimping Tools SPACERSLUG BLADE 325 | 0 |
|
$19.1700 / $25.9000 | Order Now |
DISTI #
AMP7-240641-2
|
Heilind Electronics | SPACER,SLUG BLADE(325) | Americas - 0 in Stock |
|
$20.8955 / $26.4151 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock 9 Factory Stock |
|
$20.2700 / $42.9200 | Buy Now | |
DISTI #
AMP7-240641-2
|
Interstate Connecting Components | SPACER,SLUG BLADE(325) | 0 |
|
$20.8955 / $26.4151 | Buy Now |
|
Powell Electronics | SPACER,SLUG BLADE(325) Min Qty: 1 | 6 |
|
$21.5400 | Buy Now |