Part Details for 7-2836040-2 by TE Connectivity
Overview of 7-2836040-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-2836040-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2836040-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-031F040FA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,385.8700 | Buy Now |
DISTI #
7-2836040-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 7-2836040-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,782.6300 | Buy Now |
DISTI #
AMP7-2836040-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-031F040 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-031F040FA | 0 |
|
$4,013.4500 / $4,187.3500 | Buy Now |
DISTI #
7-2836040-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 7-2836040-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
DISTI #
7-2836040-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 7-2836040-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
|
Master Electronics | OCEAN_2.0_Applicator-S-031F040FA | 0 |
|
$4,013.4500 / $4,187.3500 | Buy Now |
Part Details for 7-2836040-2
7-2836040-2 CAD Models
7-2836040-2 Part Data Attributes
|
7-2836040-2
TE Connectivity
Buy Now
|
Compare Parts:
7-2836040-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |