Part Details for 7-2836485-1 by TE Connectivity
Overview of 7-2836485-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 7-2836485-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2836485-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-070F080F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now |
DISTI #
7-2836485-1
|
Avnet Americas | Ocean Feed Applicator 2.0 Mechanical Male Adapter-Atlantic Style 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2836485-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,651.1650 / $3,190.3850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$2,739.9400 | Buy Now |
DISTI #
AMP7-2836485-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-070F080 | Americas - 0 in Stock |
|
$3,304.0442 / $3,353.3584 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-070F080F RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
DISTI #
AMP7-2836485-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-070F080 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-070F080F RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
Part Details for 7-2836485-1
7-2836485-1 CAD Models
7-2836485-1 Part Data Attributes
|
7-2836485-1
TE Connectivity
Buy Now
|
Compare Parts:
7-2836485-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |