Part Details for 7-2836552-1 by TE Connectivity
Overview of 7-2836552-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7-2836552-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2836552-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-160F180O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now |
DISTI #
7-2836552-1
|
Avnet Americas | Ocean Feed Applicator 2.0 Mechanical Male Adapter-Atlantic Style 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2836552-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,651.1650 / $3,190.3850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2,739.9400 | Buy Now |
DISTI #
AMP7-2836552-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-160F180 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-160F180O | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
DISTI #
7-2836552-1
|
Avnet Americas | Ocean Feed Applicator 2.0 Mechanical Male Adapter-Atlantic Style 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2836552-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,651.1650 / $3,190.3850 | Buy Now |
DISTI #
AMP7-2836552-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-160F180 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-160F180O | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
Part Details for 7-2836552-1
7-2836552-1 CAD Models
7-2836552-1 Part Data Attributes:
|
7-2836552-1
TE Connectivity
Buy Now
|
Compare Parts:
7-2836552-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |