-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7732
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 7-52956-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$59.3500 / $71.6100 | Buy Now |
DISTI #
A136590-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
824 In Stock |
|
$0.2842 / $0.5900 | Buy Now |
DISTI #
7-52956-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 9.53mm Tin Loose Piece - Bulk (Alt: 7-52956-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7529561
|
Mouser Electronics | Terminals PG SPR SPD 16-14 8 RoHS: Compliant | 0 |
|
$0.4200 / $0.5060 | Order Now |
DISTI #
72021445
|
RS | Terminal, Pg Spr Spd 16-14 8 | TE Connectivity 7-52956-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.4700 | RFQ |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 8 RoHS: Compliant |
765 In Stock |
|
$0.3900 / $0.5736 | Buy Now |
DISTI #
51486907
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 22.15mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1611 | Americas - 700 |
|
$0.6429 / $0.7967 | Buy Now |
DISTI #
7-52956-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 9.53mm Tin Loose Piece - Bulk (Alt: 7-52956-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TERMINAL,PG SPR SPD 16-14 8 RoHS: Compliant |
765 In Stock |
|
$0.3900 / $0.5736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-52956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-52956-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |