Part Details for 7-530654-6 by TE Connectivity
Overview of 7-530654-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-530654-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4072
|
Newark | Card Edge Conn, Dual Side, 22Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.78Mm, No. Of Contacts:22 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Te Connectivity 7-530654-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$24.4800 / $31.2300 | Buy Now |
DISTI #
80Y4356
|
Newark | Conn Low Pro 22 Pos 156Sol-Eye |Amp Te Connectivity 7-530654-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 | Buy Now |
DISTI #
7-530654-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530654-6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Tray | 35 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 22 POS 156SOL-EYE RoHS: Compliant |
893 Partner Stock |
|
$18.9600 / $27.0900 | Buy Now |
DISTI #
16332149
|
Verical | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole Tray Min Qty: 2 Package Multiple: 1 | Americas - 893 |
|
$32.2000 / $50.6000 | Buy Now |
DISTI #
7-530654-6
|
TTI | Standard Card Edge Connectors CONN LOW PRO 22 POS 156SOL-EYE Min Qty: 90 Package Multiple: 90 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
7-530654-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530654-6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Tray | 35 |
|
RFQ | |
DISTI #
7-530654-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530654-6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Tray | 35 |
|
RFQ | |
DISTI #
TE Connectivity 7-530654-6
|
PEI Genesis | Board Connector 22 Contact(s) | 1073 |
|
Buy Now | |
DISTI #
4336387
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 354 |
|
$39.5120 | Buy Now |
Part Details for 7-530654-6
7-530654-6 CAD Models
7-530654-6 Part Data Attributes:
|
7-530654-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530654-6
TE Connectivity
CONN LOW PRO 22 POS 156SOL-EYE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.235 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.28 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 7-530654-6
This table gives cross-reference parts and alternative options found for 7-530654-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-530654-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-531433-4 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Green Insulator, Receptacle | TE Connectivity | 7-530654-6 vs 5-531433-4 |