Part Details for 7-530654-9 by TE Connectivity
Overview of 7-530654-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-530654-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-530654-9
|
Avnet Americas | AMP7-530654-9 - Trays (Alt: 7-530654-9) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 30 POS 156SOL-EYE RoHS: Compliant | 0 |
|
$26.5200 / $72.6400 | Buy Now |
DISTI #
7-530654-9
|
Avnet Americas | AMP7-530654-9 - Trays (Alt: 7-530654-9) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
DISTI #
7-530654-9
|
Avnet Americas | AMP7-530654-9 - Trays (Alt: 7-530654-9) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
DISTI #
4323061
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$50.9263 | Buy Now |
|
Master Electronics | CONN LOW PRO 30 POS 156SOL-EYE RoHS: Compliant | 0 |
|
$26.5200 / $72.6400 | Buy Now |
Part Details for 7-530654-9
7-530654-9 CAD Models
7-530654-9 Part Data Attributes
|
7-530654-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530654-9
TE Connectivity
30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.235 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 7-530654-9
This table gives cross-reference parts and alternative options found for 7-530654-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-530654-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-530654-9 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle | TE Connectivity | 7-530654-9 vs 2-530654-9 |