-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MOIDV VRT DR CE 100/130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8238
|
Newark | 40 Moidv Vrt Dr Ce 100/130 |Amp Te Connectivity 7-535542-0 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
7-535542-0-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 660 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7111 | Buy Now |
DISTI #
7-535542-0
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 7-535542-0) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Container: Tube | 0 |
|
$4.9625 / $5.9718 | Buy Now |
DISTI #
571-7-535542-0
|
Mouser Electronics | Headers & Wire Housings 40 MOIDV VRT DR CE 100/130 RoHS: Compliant | 0 |
|
$6.2500 / $6.5400 | Order Now |
DISTI #
72054177
|
RS | Connector, AMPMODU, 40 Moidv Vrt Dr Ce 100/130 | TE Connectivity 7-535542-0 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $8.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 11 Container: Tube | 0Tube |
|
$4.9500 | Buy Now |
DISTI #
AMP7-535542-0
|
Heilind Electronics | 40 MOIDV VRT DR CE 100/130 | Americas - 0 in Stock |
|
$6.1846 / $6.2769 | Buy Now |
|
Onlinecomponents.com | 40 MOIDV VRT DR CE 100/130 RoHS: Compliant | 0 |
|
$5.2200 / $14.3000 | Buy Now |
DISTI #
7-535542-0
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 7-535542-0) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Container: Tube | 0 |
|
$4.9625 / $5.9718 | Buy Now |
DISTI #
AMP7-535542-0
|
Interstate Connecting Components | 40 MOIDV VRT DR CE 100/130 | 0 |
|
$6.1846 / $6.2769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-535542-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-535542-0
TE Connectivity
40 MOIDV VRT DR CE 100/130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-535542-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-535542-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-147747-0 | 40 MODIV VRT DR SFMNT 30AU | TE Connectivity | 7-535542-0 vs 2-147747-0 |