Part Details for 7.2WFNHO160 by Eaton Bussmann
Overview of 7.2WFNHO160 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7.2WFNHO160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2355
|
Newark | 7.2Kv 160Amp 3" Motorstart Fuse |Eaton Bussmann 7.2WFNHO160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,921.9000 / $3,364.0300 | Buy Now |
DISTI #
7.2WFNHO160-ND
|
DigiKey | FUSE CART 160A 7.2KVAC FUSE LINK Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,718.1300 | Buy Now |
DISTI #
000000000002489654
|
Sager | Specialty Fuses 7.2KV 160A M/S 1240A Min Qty: 1 | 0 |
|
$2,402.8800 | Buy Now |