Part Details for 70 15 110 by KNIPEX
Overview of 70 15 110 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70 15 110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8235
|
Newark | Diagonal Cutters |Knipex 70 15 110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1200 | Buy Now |
DISTI #
KNP.7015110
|
TME | Pliers, side,cutting, 110mm, with side face Min Qty: 1 | 20 |
|
$25.8700 / $27.7300 | Buy Now |
DISTI #
20L2675
|
Bürklin Elektronik | Side cutter, 110 mm, 98 g, cut capacity (3/2/1.2 mm/–), 70 15 110 Min Qty: 1 | 4 |
|
$24.5945 / $27.3273 | Buy Now |