Part Details for 70-01-01 by Master Appliance Corp
Overview of 70-01-01 by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7823
|
Newark | Tip, Soldering, Tapered Needle, 1Mm, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Tapered Needle, For Use With:Ut-100 & Ut-100Si Ultratorches, Product Range:- Rohs Compliant: Yes |Master Appliance 70-01-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 | Buy Now |
DISTI #
MA1032-ND
|
DigiKey | TIP 1.0MM CHISEL FOR UT-100SI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$12.9462 / $18.9200 | Buy Now |
|
Onlinecomponents.com | 1.0mm Dia. Tapered Needle Soldering Tip RoHS: Compliant |
5 In Stock |
|
$18.5200 / $18.6900 | Buy Now |
|
Master Electronics | 1.0mm Dia. Tapered Needle Soldering Tip RoHS: Compliant |
5 In Stock |
|
$18.5200 / $18.6900 | Buy Now |