Part Details for 70-10 by JST Manufacturing
Overview of 70-10 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 70-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JST70-10
|
Heilind Electronics | Americas - 150 in Stock |
|
$0.7429 / $0.9509 | Buy Now | |
DISTI #
JST70-10
|
Interstate Connecting Components | 45 |
|
$0.7429 / $0.9509 | Buy Now |
Part Details for 70-10
70-10 CAD Models
70-10 Part Data Attributes
|
70-10
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
70-10
JST Manufacturing
Wire Terminal, 76.28mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.28 mm2 | |
Wire Gauge | 0 AWG |