Part Details for 70-1709-0820 by Kester
Overview of 70-1709-0820 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-1709-0820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-1709-0820-ND
|
DigiKey | SOLDER PASTE WATER SOLUBLE 35GM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$39.3804 / $60.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3900 / $45.2200 | Buy Now |
DISTI #
10020386
|
Techni-Tool, Inc. | Kester 70-1709-0820 Solder Paste, Water Soluble, LF, T3, 85.5%, Sn96.5Ag3Cu0.5, 35g, R500 Series | 0 |
|
$43.4100 | Buy Now |
DISTI #
10020386
|
TestEquity LLC | Kester 70-1709-0820 Solder Paste, Water Soluble, LF, T3, 85.5%, Sn96.5Ag3Cu0.5, 35g, R500 Series | 0 |
|
$43.4100 | Buy Now |