Part Details for 70-2-25 by Chemtronics
Overview of 70-2-25 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-2-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3081
|
Newark | Braid, Desoldering, Unfluxed, 25Ft, Braid Material:Copper, Width:1.5Mm, Length:25Ft, Product Range:-, Braid Colour:Yellow, Braid Size:#2, For Use With:Small-Size Pad & Surface Mount Device Rework/Repair, Roll Length:25Ft Rohs Compliant: Yes |Chemtronics 70-2-25 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 9 |
|
$12.0700 | Buy Now |
DISTI #
70-2-25-ND
|
DigiKey | DESOLDER BRAID UNFLUX 0.06" 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
69 In Stock |
|
$13.4714 / $17.6200 | Buy Now |
DISTI #
5168-70-2-25
|
Mouser Electronics | Desoldering Braid / Solder Removal Soder-Wick Unfluxed | 0 |
|
$12.3200 / $16.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.9900 / $19.8400 | Buy Now | |
DISTI #
1843336
|
element14 Asia-Pacific | BRAID, DESOLDERING, UNFLUXED, 25FT RoHS: Compliant Min Qty: 1 Container: Reel | 9 |
|
$19.6550 / $20.0544 | Buy Now |
DISTI #
237SO702
|
Techni-Tool, Inc. | Chemtronics 70-2-25 Solder Wick, Unfluxed, 0.06"x 25 ft Roll, #2, Yellow Label | 53 |
|
$19.4500 | Buy Now |
DISTI #
237SO702
|
TestEquity LLC | Chemtronics 70-2-25 Solder Wick, Unfluxed, 0.06"x 25 ft Roll, #2, Yellow Label | 53 |
|
$19.4500 | Buy Now |