-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6435
|
Newark | Relay Socket, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:14Pins, Current Rating:5A, Voltage Rating:120V, Product Range:-, Accessory Type:Relay Socket, For Use With:Magnecraft 782 Series Relays Rohs Compliant: Yes |Schneider Electric/legacy Relay 70-379-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 850 |
|
$3.4500 / $3.7600 | Buy Now |
DISTI #
4008-70-379-1-ND
|
DigiKey | SIMPLE SOCKET Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4060 | Buy Now |
DISTI #
528-3791
|
Mouser Electronics | Relay Sockets & Hardware PCB Mount Socket 14-Pin, PCB Term RoHS: Compliant | 123 |
|
$2.5100 / $3.1100 | Buy Now |
|
Future Electronics | 5 A 120 V Relay Sockets & Hardware PCB Mount Socket 14-Pin, PCB Term RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$4.2500 / $4.7300 | Buy Now |
DISTI #
2835009
|
element14 Asia-Pacific | RELAY SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3724 / $4.7360 | Buy Now |
DISTI #
2835009
|
Farnell | RELAY SOCKET RoHS: Compliant Min Qty: 10 Lead time: 38 Weeks, 4 Days Container: Each | 0 |
|
$3.6267 / $3.9394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy