Part Details for 70-783D11-1A by Schneider Electric
Overview of 70-783D11-1A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-783D11-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2078
|
Newark | Relay Socket, 11-Pins, 16A, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:16A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, For Use With:Magnecraft 783 Series Relaysrohs Compliant: Yes |Schneider Electric/legacy Relay 70-783D11-1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.8800 / $13.1800 | Buy Now |
DISTI #
528-70-783D11-1A
|
Mouser Electronics | Relay Sockets & Hardware DIN/PM Socket 11-Pin, Screw Term RoHS: Compliant | 0 |
|
$8.6100 / $12.5400 | Order Now |
|
Future Electronics | 11-Pin Screw Terminal DIN/Panel Mount Socket Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$18.2700 / $19.1800 | Buy Now |
Part Details for 70-783D11-1A
70-783D11-1A CAD Models
70-783D11-1A Part Data Attributes:
|
70-783D11-1A
Schneider Electric
Buy Now
|
Compare Parts:
70-783D11-1A
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |