Part Details for 70-IDC24 by Grayhill Inc
Overview of 70-IDC24 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-IDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9353
|
Newark | Asm, dc Input Module |Grayhill 70-IDC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $12.4700 | Buy Now |
DISTI #
87F3681
|
Newark | I/O Module, Current Rating:18Ma, Product Range:-, Contact Configuration:Spst-No, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Output Current Max:50Ma, Output Current Min:1Ma, Signal Input Type:3 To 32Vdc Rohs Compliant: No |Grayhill 70-IDC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1600 / $18.0500 | Buy Now |
DISTI #
70-IDC24-ND
|
DigiKey | DC INPUT MODULE 3-32V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7000 | Buy Now |
DISTI #
70-IDC24
|
Avnet Americas | Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin - Bulk (Alt: 70-IDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9528 / $11.2955 | Buy Now |
DISTI #
706-70-IDC24
|
Mouser Electronics | I/O Modules I/O Module 24Vdc Std digital input DC RoHS: Compliant | 0 |
|
$14.0700 / $17.1400 | Order Now |
DISTI #
70216921
|
RS | I/O Module, Standard, Digital Input DC, 24Vdc Logic, 3-32Vdc Load | Grayhill 70-IDC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 39 |
|
$14.4400 / $18.0500 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole | 0 |
|
$9.6000 / $13.7100 | Buy Now |
DISTI #
Grayhill 70-IDC24
|
PEI Genesis | I/O Module | 0 |
|
Buy Now | |
DISTI #
000000000000388849
|
Sager | I/O Modules I/O Module 24Vdc Std digital input DC Min Qty: 1 | 0 |
|
$10.3100 / $12.9800 | Buy Now |
DISTI #
70-IDC24
|
Avnet Abacus | (Alt: 70-IDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 70-IDC24
70-IDC24 CAD Models
70-IDC24 Part Data Attributes
|
70-IDC24
Grayhill Inc
Buy Now
|
Compare Parts:
70-IDC24
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |